Field Programmable Gate Array, 3888 CLBs, 1028MHz, 41904-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, MS-034-AAL-1, FBGA-672
Xilinx XC4VFX40-10FF672IS1 technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 352 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 352 |
| RoHS | No |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.