The XC4VFX60-10FF1152C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1152 terminals and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. The device is packaged in a 35mm x 35mm FBGA package and has a temperature grade of OTHER. It supports a maximum clock frequency of 1028 MHz and has 576 inputs and 576 outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4VFX60-10FF1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 576 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 576 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX60-10FF1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.