The XC4VFX60-10FF1152I is a 1152-pin Field Programmable Gate Array (FPGA) from Xilinx, packaged in a S-PBGA-B1152 format. It operates within a supply voltage range of 1.14 to 1.26V and can handle clock frequencies up to 1028MHz. The device features 576 inputs and 576 outputs. It is designed for use in high-performance applications requiring complex digital logic and reconfigurable circuitry.
Sign in to ask questions about the Xilinx XC4VFX60-10FF1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VFX60-10FF1152I technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 576 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 576 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX60-10FF1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.