The XC4VFX60-11FF1152C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 1152-pin FBGA. It operates over a temperature range of 0 to 85°C and has a supply voltage of 1.14V to 1.26V. The device has 576 outputs and 576 inputs, with a maximum clock frequency of 1181 MHz. The package dimensions are 35mm wide and 35mm long.
Sign in to ask questions about the Xilinx XC4VFX60-11FF1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VFX60-11FF1152C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 576 |
| Clock Frequency-Max | 1181 |
| Number of Inputs | 576 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX60-11FF1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.