Sign in to ask questions about the Xilinx XC4VFX60-11FF1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VFX60-11FF1152I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 576 |
| Number of Logic Blocks (LABs) | 6320 |
| Number of Logic Elements/Cells | 56880 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| RAM Size | 4276224b |
| RoHS Compliant | No |
| Series | Virtex®-4 FX |
| Speed Grade | 11 |
| RoHS | Not Compliant |
Download the complete datasheet for Xilinx XC4VFX60-11FF1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
