The XC4VFX60-11FF672C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 672-pin FBGA. It operates within a temperature range of 0 to 85 degrees Celsius and requires a supply voltage of 1.14 to 1.26 volts. The device has 352 inputs and 352 outputs, with a maximum clock frequency of 1181 MHz.
Sign in to ask questions about the Xilinx XC4VFX60-11FF672C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VFX60-11FF672C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 352 |
| Clock Frequency-Max | 1181 |
| Number of Inputs | 352 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX60-11FF672C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.