The XC4VLX100-10FF1513C is a Field Programmable Gate Array (FPGA) manufactured by Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 1513 terminals positioned on the bottom and is packaged in a 40mm x 40mm FBGA-1513 package. It requires a supply voltage of 1.14V to 1.26V and can operate at a maximum clock frequency of 1028MHz. The XC4VLX100-10FF1513C features 960 inputs and 960 outputs.
Sign in to ask questions about the Xilinx XC4VLX100-10FF1513C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX100-10FF1513C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1513 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1513 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1513 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 960 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 960 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX100-10FF1513C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.