The XC4VLX100-10FFG1148C is a 1148-pin field-programmable gate array from Xilinx. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 1.2V, with a minimum of 1.14V and a maximum of 1.26V. The device is packaged in a lead-free, 1148-ball flip-chip ball grid array (FBGA) package.
Sign in to ask questions about the Xilinx XC4VLX100-10FFG1148C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX100-10FFG1148C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1148 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 768 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 768 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX100-10FFG1148C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.