The XC4VLX15-10FFG676C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 676-pin S-PBGA-B676 package. It operates over a temperature range of 0 to 85°C and is supplied with a voltage between 1.14 and 1.26V. The device has 320 inputs and 320 outputs, and can operate at a maximum clock frequency of 1028 MHz.
Sign in to ask questions about the Xilinx XC4VLX15-10FFG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX15-10FFG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 320 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX15-10FFG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.