The XC4VLX15-10SFG363I is a Field Programmable Gate Array from Xilinx, featuring 363 terminals on the bottom. It operates within a supply voltage range of 1.14 to 1.26V and supports clock frequencies up to 1028MHz. The device is packaged in a lead-free, 17x17mm FBGA-363 package. It has 240 inputs and 240 outputs, making it suitable for various digital signal processing applications.
Sign in to ask questions about the Xilinx XC4VLX15-10SFG363I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX15-10SFG363I technical specifications.
| Number of Terminals | 363 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B363 |
| Width | 17 |
| Length | 17 |
| Pin Count | 363 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 240 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 240 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX15-10SFG363I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.