The XC4VLX15-11FFG676I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 676 terminals on a 26x26mm BGA676 package. It operates within a supply voltage range of 1.14V to 1.26V, with a nominal voltage of 1.2V. The device supports up to 320 outputs and 320 inputs, with a maximum clock frequency of 1205 MHz. The XC4VLX15-11FFG676I is suitable for high-performance applications requiring flexible programmable logic.
Sign in to ask questions about the Xilinx XC4VLX15-11FFG676I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX15-11FFG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 320 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX15-11FFG676I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.