The XC4VLX15-11SF363C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 240 inputs and 240 outputs. It operates within a temperature range of 0 to 85 degrees Celsius. The device is packaged in a 17mm x 17mm FBGA-363 package, with a nominal supply voltage of 1.2V and a maximum clock frequency of 1205MHz.
Sign in to ask questions about the Xilinx XC4VLX15-11SF363C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX15-11SF363C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 363 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B363 |
| Width | 17 |
| Length | 17 |
| Pin Count | 363 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 240 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 240 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX15-11SF363C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.