The XC4VLX15-11SF363I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 363 pins in a FBGA-363 package. It operates at a nominal supply voltage of 1.2V, with a minimum and maximum voltage range of 1.14V and 1.26V, respectively. The device supports clock frequencies up to 1205MHz and has 240 inputs and 240 outputs.
Sign in to ask questions about the Xilinx XC4VLX15-11SF363I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX15-11SF363I technical specifications.
| Number of Terminals | 363 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B363 |
| Width | 17 |
| Length | 17 |
| Pin Count | 363 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 240 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 240 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX15-11SF363I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.