The XC4VLX15-12SF363I is a 1.2V field programmable gate array (FPGA) packaged in a 17x17mm 0.80mm pitch FBGA-363. It has 363 terminals positioned on the bottom. The device operates within a supply voltage range of 1.14V to 1.26V. The XC4VLX15-12SF363I is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Xilinx XC4VLX15-12SF363I technical specifications.
| Number of Terminals | 363 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B363 |
| Width | 17 |
| Length | 17 |
| Pin Count | 363 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.