The XC4VLX160-11FF1148I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1148 terminals on a 35mm x 35mm S-PBGA-B1148 package. It operates within a supply voltage range of 1.14V to 1.26V, with a nominal voltage of 1.2V. The device has 768 outputs and 768 inputs, with a maximum clock frequency of 1205 MHz. It is suitable for high-performance applications requiring complex digital logic and programmable gate arrays.
Xilinx XC4VLX160-11FF1148I technical specifications.
| Number of Terminals | 1148 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 768 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 768 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX160-11FF1148I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.