The XC4VLX160-11FFG1148I is a 1148-pin field-programmable gate array from Xilinx. It operates within a supply voltage range of 1.14V to 1.26V and has a maximum clock frequency of 1205MHz. The device is packaged in a lead-free, 1148-ball flip-chip ball grid array (FBGA) with a width and length of 35mm. It features 768 inputs and 768 outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4VLX160-11FFG1148I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1148 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 768 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 768 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX160-11FFG1148I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.