The XC4VLX160-12FFG1148C is a Field Programmable Gate Array (FPGA) from Xilinx. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 1148 terminals and a JEDEC package code of S-PBGA-B1148. It measures 35mm in width and length, and operates within a supply voltage range of 1.14V to 1.26V. The XC4VLX160-12FFG1148C has 768 outputs and 768 inputs, with a maximum clock frequency of 1205 MHz. It is packaged in a lead-free, 1148-pin FBGA.
Sign in to ask questions about the Xilinx XC4VLX160-12FFG1148C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX160-12FFG1148C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1148 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 768 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 768 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX160-12FFG1148C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.