The XC4VLX200-10FFG1513I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1513 terminals on a lead-free, 40x40mm FBGA-1513 package. It operates within a supply voltage range of 1.14V to 1.26V, with a nominal voltage of 1.2V. The device supports up to 960 outputs and 960 inputs, with a maximum clock frequency of 1028 MHz. It is suitable for use in a variety of applications, including those requiring high-speed digital processing and reconfigurable logic.
Sign in to ask questions about the Xilinx XC4VLX200-10FFG1513I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX200-10FFG1513I technical specifications.
| Number of Terminals | 1513 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1513 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1513 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 960 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 960 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX200-10FFG1513I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.