The XC4VLX200-11FF1513I is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring a supply voltage of 1.2V and a maximum clock frequency of 1205MHz. It has 1513 pins and is packaged in a 40x40mm FBGA. The device has 960 outputs and 960 inputs, making it suitable for high-performance applications. Operating within a temperature range of -40°C to 100°C, this FPGA is designed for use in a variety of industries, including automotive and industrial control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4VLX200-11FF1513I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1513 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1513 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1513 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 960 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 960 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX200-11FF1513I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.