The XC4VLX200-11FFG1513I is a Field Programmable Gate Array from Xilinx, featuring 960 outputs and 960 inputs. It operates at a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. The device has a maximum clock frequency of 1205MHz and is packaged in a 1513-pin lead-free FBGA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4VLX200-11FFG1513I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1513 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1513 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1513 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 960 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 960 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX200-11FFG1513I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.