The XC4VLX25-10FF676I is a 676-pin field-programmable gate array from Xilinx, packaged in a S-PBGA-B676 format. It operates within a supply voltage range of 1.14 to 1.26 volts. The device features 448 inputs and 448 outputs. It can handle clock frequencies up to 1028 MHz. The package dimensions are 27mm in width and length.
Sign in to ask questions about the Xilinx XC4VLX25-10FF676I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX25-10FF676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 448 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX25-10FF676I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.