The XC4VLX25-10FFG676C is a 676-pin field-programmable gate array from Xilinx, operating within a supply voltage range of 1.14 to 1.26V. It has a temperature grade of OTHER and a maximum operating temperature of 85°C. The device has 448 inputs and 448 outputs, with a maximum clock frequency of 1028 MHz. It is packaged in a lead-free, ball-grid array (FBGA) package with dimensions of 27mm in width and length. The terminal position is at the bottom of the package.
Sign in to ask questions about the Xilinx XC4VLX25-10FFG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX25-10FFG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 448 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX25-10FFG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.