The XC4VLX25-10SF363I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 363 terminals and a bottom-terminal position. It operates within a supply voltage range of 1.14V to 1.26V and has a maximum clock frequency of 1028MHz. The device has 240 inputs and 240 outputs. It is packaged in a 17x17mm FBGA-363 package.
Sign in to ask questions about the Xilinx XC4VLX25-10SF363I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX25-10SF363I technical specifications.
| Number of Terminals | 363 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B363 |
| Width | 17 |
| Length | 17 |
| Pin Count | 363 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 240 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 240 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX25-10SF363I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.