The XC4VLX25-11FF676I is a 676-pin field-programmable gate array from Xilinx. It operates within a supply voltage range of 1.14 to 1.26V and has a maximum clock frequency of 1205MHz. The device is packaged in a 27x27mm FBGA-676 package with 448 inputs and 448 outputs. It is designed for use in a variety of applications, including those requiring high-speed digital processing.
Sign in to ask questions about the Xilinx XC4VLX25-11FF676I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX25-11FF676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 448 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX25-11FF676I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.