The XC4VLX25-11FFG676C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 448 inputs and 448 outputs. It operates at a maximum clock frequency of 1205 MHz and has a nominal supply voltage of 1.2V. The device is packaged in a lead-free, 676-ball FBGA package and has a temperature grade of OTHER, with an operating temperature range of 0 to 85 degrees Celsius.
Sign in to ask questions about the Xilinx XC4VLX25-11FFG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX25-11FFG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 448 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX25-11FFG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.