The XC4VLX25-12SF363I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 17x17mm FBGA-363 package. It has 363 terminals positioned on the bottom. The FPGA operates within a supply voltage range of 1.14V to 1.26V, with a nominal supply voltage of 1.2V. It is designed for use in various applications, including microcontrollers, microprocessors, and other integrated circuits.
Xilinx XC4VLX25-12SF363I technical specifications.
| Number of Terminals | 363 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B363 |
| Width | 17 |
| Length | 17 |
| Pin Count | 363 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.