The XC4VLX40-10FF668I is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 448 inputs and 448 outputs. It operates within a supply voltage range of 1.14 to 1.26V and has a maximum clock frequency of 1028MHz. The device is packaged in a 27x27mm FBGA-668 package, with 668 terminals positioned on the bottom. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Sign in to ask questions about the Xilinx XC4VLX40-10FF668I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX40-10FF668I technical specifications.
| Number of Terminals | 668 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B668 |
| Width | 27 |
| Length | 27 |
| Pin Count | 668 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 448 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX40-10FF668I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.