Field Programmable Gate Array, 1028MHz, 41472-Cell, CMOS, PBGA1148
Xilinx XC4VLX40-10FFG1148IS2 technical specifications.
| Number of Terminals | 1148 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Number of Outputs | 640 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 640 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.