The XC4VLX40-10FFG668I is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a supply voltage range of 1.14V to 1.26V and features a maximum clock frequency of 1028 MHz. The device is packaged in a 668-pin S-PBGA-B668 lead-free package. It has 448 outputs and 448 inputs, with a total of 668 terminals positioned on the bottom of the package.
Sign in to ask questions about the Xilinx XC4VLX40-10FFG668I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX40-10FFG668I technical specifications.
| Number of Terminals | 668 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B668 |
| Width | 27 |
| Length | 27 |
| Pin Count | 668 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 448 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX40-10FFG668I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.