The XC4VLX40-11FF668I is a Field Programmable Gate Array (FPGA) with 668 terminals positioned on the bottom. It operates within a supply voltage range of 1.14 to 1.26V and can handle clock frequencies up to 1205MHz. The device is packaged in a S-PBGA-B668 package, measuring 27mm in width and length. It features 448 outputs and 448 inputs.
Sign in to ask questions about the Xilinx XC4VLX40-11FF668I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX40-11FF668I technical specifications.
| Number of Terminals | 668 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B668 |
| Width | 27 |
| Length | 27 |
| Pin Count | 668 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 448 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX40-11FF668I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.