The XC4VLX40-12FF1148C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1148 terminals and a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.14 to 1.26V and has a maximum clock frequency of 1205. The device is packaged in a 35x35mm FBGA with terminals positioned on the bottom. It is designed for use in a variety of applications, including those requiring high-speed processing and complex logic operations.
Sign in to ask questions about the Xilinx XC4VLX40-12FF1148C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX40-12FF1148C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1148 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 640 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 640 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX40-12FF1148C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.