The XC4VLX40-12FF1148I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1148 terminals on a 35x35mm FBGA-1148 package with a 1mm pitch. It operates within a supply voltage range of 1.14V to 1.26V. This device is designed for use in various applications, including those requiring high-density logic and programmable interconnects.
Xilinx XC4VLX40-12FF1148I technical specifications.
| Number of Terminals | 1148 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.