The XC4VLX60-10FF1148I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1148 terminals positioned on the bottom. It operates within a supply voltage range of 1.14 to 1.26 volts. This device has 640 outputs and 640 inputs, with a maximum clock frequency of 1028 MHz. The XC4VLX60-10FF1148I is packaged in a 35x35mm FBGA with 1148 pins.
Xilinx XC4VLX60-10FF1148I technical specifications.
| Number of Terminals | 1148 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 640 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 640 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX60-10FF1148I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.