The XC4VLX60-10FF668I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 668 terminals on a 27x27mm FBGA package. It operates from a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.14V and 1.26V, respectively. The device has 448 outputs and 448 inputs, with a maximum clock frequency of 1028 MHz. It is suitable for a variety of applications, including digital signal processing and data processing.
Sign in to ask questions about the Xilinx XC4VLX60-10FF668I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VLX60-10FF668I technical specifications.
| Number of Terminals | 668 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B668 |
| Width | 27 |
| Length | 27 |
| Pin Count | 668 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 448 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX60-10FF668I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.