The XC4VLX60-10FFG1148I is a 1148-pin lead-free flip-chip ball grid array (FBGA) field programmable gate array (FPGA) from Xilinx. It has a supply voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. The device has 640 outputs and 640 inputs, with a maximum clock frequency of 1028 MHz. It is available in a 35mm x 35mm package with a bottom terminal position.
Xilinx XC4VLX60-10FFG1148I technical specifications.
| Number of Terminals | 1148 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 640 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 640 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX60-10FFG1148I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.