The XC4VLX60-11FFG1148I is a 1148-pin field-programmable gate array from Xilinx, featuring a supply voltage range of 1.14 to 1.26V and a maximum clock frequency of 1205MHz. It has 640 outputs and 640 inputs, with a package type of lead-free, flip-chip ball grid array (FBGA-1148). The device is designed for use in a variety of applications, with a terminal position of bottom and a JEDEC package code of S-PBGA-B1148. The package dimensions are 35mm in width and length, with a pin count of 1148.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4VLX60-11FFG1148I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1148 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 640 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 640 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX60-11FFG1148I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.