The XC4VLX80-11FF1148I is a field-programmable gate array (FPGA) from Xilinx, packaged in a 1148-pin S-PBGA-B1148. It operates within a supply voltage range of 1.14V to 1.26V, with a nominal voltage of 1.2V. This device features 768 outputs and 768 inputs, with a maximum clock frequency of 1205 MHz. The XC4VLX80-11FF1148I is suitable for use in a variety of applications, including those requiring high-speed digital processing and signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4VLX80-11FF1148I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1148 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 768 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 768 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX80-11FF1148I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.