The XC4VLX80-12FF1148C is a Field Programmable Gate Array (FPGA) from Xilinx, with a maximum operating temperature of 85°C and a supply voltage of 1.26V. It features 1148 terminals, with 768 outputs and 768 inputs. The device operates at a maximum clock frequency of 1205 MHz and is packaged in a 35mm x 35mm FBGA with a bottom terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4VLX80-12FF1148C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1148 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 768 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 768 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX80-12FF1148C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.