The XC4VSX55-10FF1148I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 640 I/Os, 6144 Logic Blocks, and 55296 Logic Elements. It operates within a temperature range of -40°C to 100°C and is supplied at 1.2V. The device is packaged in FCBGA-1148 and is available in quantities of 24. Note that this product is not RoHS compliant.
Xilinx XC4VSX55-10FF1148I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 640 |
| Number of Logic Blocks (LABs) | 6144 |
| Number of Logic Elements/Cells | 55296 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| RAM Size | 5898240b |
| RoHS Compliant | No |
| Series | Virtex®-4 SX |
| Speed Grade | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Xilinx XC4VSX55-10FF1148I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.