Field Programmable Gate Array, 1028MHz, 55296-Cell, CMOS, PBGA1148,
Xilinx XC4VSX55-10FFG1148IS2 technical specifications.
| Number of Terminals | 1148 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Number of Outputs | 640 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 640 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VSX55-10FFG1148IS2 to view detailed technical specifications.
No datasheet is available for this part.