The XC4VSX55-12FF1148C is a Field Programmable Gate Array from Xilinx. It operates over a temperature range of 0°C to 85°C and has a supply voltage of 1.14V to 1.26V. The device has 1148 pins and is packaged in a 35mm x 35mm FBGA. It features 640 inputs and 640 outputs, with a maximum clock frequency of 1205 MHz.
Sign in to ask questions about the Xilinx XC4VSX55-12FF1148C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4VSX55-12FF1148C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1148 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 640 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 640 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VSX55-12FF1148C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.