The XC5202-5PC84I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 84 terminals in a quad configuration. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum clock frequency of 83 MHz. The device is packaged in a plastic LCC-84 package, measuring 29.3116 millimeters in width and length. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Xilinx XC5202-5PC84I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 84 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 84 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5202-5PC84I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.