The XC5202-5PQ100C is a 100-pin QFP field programmable gate array from Xilinx. It operates over a temperature range of 0 to 85°C and is supplied with a nominal voltage of 5V. The device has 84 inputs and 84 outputs, with a maximum clock frequency of 83 MHz. The package dimensions are 14mm wide and 20mm long, with a pin count of 100.
Sign in to ask questions about the Xilinx XC5202-5PQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5202-5PQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 84 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5202-5PQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.