The XC5202-5TQ144C is a Field Programmable Gate Array (FPGA) from Xilinx, operating within a temperature range of 0 to 85 degrees Celsius. It features a 5-volt supply voltage, with a nominal voltage of 5V, a minimum voltage of 4.75V, and a maximum voltage of 5.25V. The device is packaged in a TQFP-144 package type, a plastic quad flat pack with 144 pins. It has 84 inputs and 84 outputs, with a maximum clock frequency of 83 MHz.
Xilinx XC5202-5TQ144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 84 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5202-5TQ144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.