The XC5202-5TQ144I is a quad 5V field programmable gate array (FPGA) from Xilinx, packaged in a 144-pin TQFP. It operates from a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V to 5.5V. The device features 84 outputs and 84 inputs, with a maximum clock frequency of 83 MHz. The FPGA is mounted in a plastic TQFP-144 package, measuring 20mm in width and length.
Xilinx XC5202-5TQ144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 84 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 84 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5202-5TQ144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.