The XC5202-6PQ100I is a 100-terminal quad FPGA with a nominal supply voltage of 5V, operating within a range of 4.5V to 5.5V. It is packaged in a 100-pin QFP package with dimensions of 14mm in width and 20mm in length. The device has 84 outputs and 84 inputs, with a maximum clock frequency of 83 MHz. It is designed for use in a variety of applications, including those requiring high-speed digital signal processing and data transfer.
Xilinx XC5202-6PQ100I technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 84 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5202-6PQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.