The XC5202-6PQG100I is a 100-terminal quad FPGA from Xilinx, designed for operation within a 4.5V to 5.5V supply voltage range. It features a maximum clock frequency of 83 MHz. The device is packaged in a 14mm x 20mm R-PQFP-G100 package, suitable for surface mount applications.
Xilinx XC5202-6PQG100I technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 83 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.