The XC5202-6VQ100C is a 100-pin TQFP Field Programmable Gate Array (FPGA) from Xilinx. It operates at a supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It can operate at a clock frequency of up to 83 MHz.
Xilinx XC5202-6VQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 84 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5202-6VQ100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.