The XC5204-3VQ100C is a 100-pin quad TQFP field programmable gate array from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 124 inputs and 124 outputs, with a maximum clock frequency of 83 MHz. It is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The package type is TFQFP, TQFP100, with a size of 14x14mm.
Sign in to ask questions about the Xilinx XC5204-3VQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5204-3VQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 124 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 124 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5204-3VQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.