The XC5204-5PQ160C is a 160-pin quad QFP field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and is powered by a nominal voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device has a maximum clock frequency of 83MHz and features 124 inputs and 124 outputs.
Sign in to ask questions about the Xilinx XC5204-5PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5204-5PQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 124 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 124 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5204-5PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.